1205066 | Phoenix Contact
VDE screwdriver, 4 mm, slotted, BL 100 mm, L 198 mm, 1205066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Available: 8 pcs.
Available in 5 Days: 613 pcs. - if ordered today
Screwdriver, 1205066, Phoenix Contact
Screwdriver, Slot-headed, VDE insulated, Size: 1.0x4.0x100 mm, 2-component grip, with non-slip grip.
Features
- For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
- The tools feature ergonomic two-component safety handles
- Large contact surface of blades inside screw head
- Individually tested safety screwdrivers according to DIN EN 60900 (VDE 0682-201)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 198 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |