1204520 | Phoenix Contact
Screwdriver, 4 mm, slotted, BL 100 mm, L 198 mm, 1204520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Available in 5 Days: 1,131 pcs. - if ordered today
Screwdriver, 1204520, Phoenix Contact
Actuation tool for ST terminal blocks, also suitable for use as a bladed screwdriver, Size: 0.8x4.0x100 mm, 2-component grip, with non-slip grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 198 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |