1202098 | Phoenix Contact
Screwdriver kit, 4 mm, 6.5 mm, slotted, 1202098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2216 € *
Available in 5 Days: 4 pcs. - if ordered today
Screwdriver range, 1202098, Phoenix Contact
Screwdriver range, consisting of the three small screwdrivers: SZS 1.0x4.0, SZS 1.0x6.5, SZG 0.9x6.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm, 6.5 mm | |
| Peak type | slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |