1200305 | Phoenix Contact
Bit holder, 4 mm, hexagon, 1200305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.101 € *
Available in 5 Days: 148 pcs. - if ordered today
Nut, 1200305, Phoenix Contact
Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assembly, knurl diameter: 16 mm, for 4 mm hexagonal drive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |