1200159 | Phoenix Contact
VDE screwdriver, T25, TORX, BL 100 mm, 1200159
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4807 € *
Available in 5 Days: 41 pcs. - if ordered today
Screwdriver, 1200159, Phoenix Contact
Screwdriver, Torx, VDE-insulated, TX 25x100, two-component handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T25 | |
| Blade length | 100 mm | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |