1200152 | Phoenix Contact
Screwdriver, T25, TORX, BL 100 mm, 1200152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8294 € *
Available: 9 pcs.
Available in 5 Days: 42 pcs. - if ordered today
Screwdriver, 1200152, Phoenix Contact
Screwdriver, Torx with bore hole, TX 25x100, two-component handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T25 | |
| Blade length | 100 mm | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |