1200149 | Phoenix Contact
Screwdriver, T10, TORX, BL 80 mm, 1200149
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4129 € *
Available in 5 Days: 45 pcs. - if ordered today
Screwdriver, 1200149, Phoenix Contact
Screwdriver, Torx with bore hole, TX 10x80, two-component handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10 | |
| Blade length | 80 mm | |
| Peak type | TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |