2980445 | Phoenix Contact
Relay socket for miniature relay, 2980445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4323 € *
Available in 5 Days: 228 pcs. - if ordered today
Relay base, 2980445, Phoenix Contact
14 mm PLC basic terminal block with interference current and interference currents/voltages on the control side, with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, for high continuous currents, 1 changeover contact, Input voltage 230 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |