2980429 | Phoenix Contact
Relay socket for miniature relay, 2980429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3351 € *
Available in 5 Days: 104 pcs. - if ordered today
Relay base, 2980429, Phoenix Contact
14 mm PLC basic terminal block with interference current and interference voltage protection on the control side, with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with integrated RCZ filter, 2 changeover contacts, Input voltage 230 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |