2980267 | Phoenix Contact
Relay socket for miniature relay, 2980267
Order No.: 64P2345
EAN: 4017918876746
MPN:
2980267
PLC-BSC- 5DC/ 1/SEN
Relay base, 2980267, Phoenix Contact
6.2 mm PLC basic terminal block for output functions with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with load return line connection (BB), 1 N/O contact, Input voltage 5 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |