2967837 | Phoenix Contact
Relay socket for miniature relay, 2967837
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4930 € *
Available in 5 Days: 348 pcs. - if ordered today
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
16.2673 €
25 pcs.
14.8036 €
50 pcs.
13.3280 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay base, 2967837, Phoenix Contact
14 mm PLC basic terminal block for high switch-on currents with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with load return line connection (BB), 1 N/O contact, Input voltage 24 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |