2967264 | Phoenix Contact
Relay socket for miniature relay, 2967264
Order No.: 64P2367
EAN: 4017918163471
MPN:
2967264
PLC-BSC- 48DC/21-21
Relay base, 2967264, Phoenix Contact
14 mm PLC basic terminal block for input functions with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 2 changeover contacts, Input voltage 48 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |