2967057 | Phoenix Contact
Relay socket for miniature relay, 2967057
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8254 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
10 pcs.
18.4331 €
25 pcs.
16.7790 €
50 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay base, 2967057, Phoenix Contact
14 mm PLC basic terminal block for input functions with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with load return line connection (BB), 2 N/O contacts (1-1), Input voltage 24 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |