2955331 | Phoenix Contact
Relay socket, 2955331
Order No.: 64P3166
EAN: 4017918085421
MPN:
2955331
UM-HOZ 462/1-1-1-1-2-2/G 24
Relay base, 2955331, Phoenix Contact
Universal module with Hengstler plug-in base for safety relay H 462/2, Contact: 4 N/O contacts, 2 N/C contacts, with light indicator, Damping and polarity protection diodes, Input voltage 24-48 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |