2900458 | Phoenix Contact
Relay socket for miniature relay, 2900458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3989 € *
Available in 5 Days: 33 pcs. - if ordered today
Relay base, 2900458, Phoenix Contact
6.2 mm PLC basic terminal block for TTL signal with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 1 N/O contact, Input voltage TTL (5 VDC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |