2900455 | Phoenix Contact
Relay socket for miniature relay, 2900455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5386 € *
Available in 5 Days: 296 pcs. - if ordered today
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
10 pcs.
20.9678 €
25 pcs.
19.0757 €
50 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay base, 2900455, Phoenix Contact
6.2 mm PLC basic terminal block against interference currents/voltages on the control side with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with integrated RCZ filter, 1 changeover contact, Input voltage 230 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |