2900453 | Phoenix Contact
Relay socket for miniature relay, 2900453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Available in 5 Days: 242 pcs. - if ordered today
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
19.7540 €
25 pcs.
17.9690 €
50 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay base, 2900453, Phoenix Contact
6.2 mm PLC basic terminal block for railway applications with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with integrated RCZ filter, 1 changeover contact, Input voltage 120 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |