2900445 | Phoenix Contact
Relay socket for miniature relay, 2900445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Available: 2 pcs.
Available in 5 Days: 6,713 pcs. - if ordered today
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.5676 €
50 pcs.
8.6989 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay base, 2900445, Phoenix Contact
6.2 mm PLC basic terminal block for railway applications with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 24 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |