2900282 | Phoenix Contact
Relay socket for miniature relay, 2900282
Order No.: 64P2301
EAN: 4046356510158
MPN:
2900282
PLC-BPT- 12DC/21-21
Relay base, 2900282, Phoenix Contact
6.2 mm PLC basic terminal block for railway applications with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 12 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |