2900262 | Phoenix Contact
Relay socket for miniature relay, 2900262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Available in 5 Days: 247 pcs. - if ordered today
Relay base, 2900262, Phoenix Contact
6.2 mm PLC basic terminal block for railway applications with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with sensor supply voltage distribution (BB), 1 N/O contact, Input voltage 24 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |