1012014 | Phoenix Contact
Relay socket for miniature relay, 1012014
Order No.: 64P2379
EAN: 4055626487151
MPN:
1012014
PLC-BSC-120UC/21-21/H
Relay base, 1012014, Phoenix Contact
14 mm PLC basic terminal block without relay, for mounting on DIN rail NS 35/7.5, Screw connection, 2 changeover contacts, Input voltage 120 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |