2861881 | Phoenix Contact
Inline terminal, 500 kbit/s, 230 VAC, 2861881
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.1699 € *
Available in 5 Days: 108 pcs. - if ordered today
Relay module, 2861881, Phoenix Contact
Inline, Relay terminal, Relay output: 1 (floating), Changeover contact, 24 VAC, 230 VAC, for switching ohmic loads, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.
Features
- Safe isolation
- Floating connection for one actuator
- Nominal current at the output: 3 A
- Total current of the terminal: 3 A
- Diagnostic and status indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inline terminal | |
| Contact type | 1 Form C (NO/NC) | |
| Number of outputs | 1 | |
| Control Voltage | 7.5 VDC | |
| Rated current | 3 A | |
| Switching Voltage (AC) | 230 V | |
| Switching Voltage (DC) | 250 V | |
| Data transmission rate | 500000 mb/s | |
| Assembly | rail mounting | |
| Width | 12.2 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |