2861878 | Phoenix Contact
Inline terminal, 500 kbit/s, 230 VAC, 2861878
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.2818 € *
Standard delivery time from the manufacturer is: 1 Week
Relay module, 2861878, Phoenix Contact
Inline, Relay terminal, Relay outputs: 4 (floating), Changeover contact, 24 VDC, 230 VAC, for switching ohmic loads, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Safe isolation
- Floating connection for 4 actuators
- Nominal current at the output: 3 A
- Total current of the terminal: 3 A
- Diagnostic and status indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inline terminal | |
| Contact type | 4 Form C (NO/NC) | |
| Number of outputs | 4 | |
| Control Voltage | 7.5 VDC | |
| Rated current | 3 A | |
| Switching Voltage (AC) | 230 V | |
| Switching Voltage (DC) | 250 V | |
| Data transmission rate | 500000 mb/s | |
| Assembly | rail mounting | |
| Width | 48.8 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |