2700608 | Phoenix Contact
I/O module, 100 Mbit/s, 230 VAC, 2700608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
386.274 € *
Available in 5 Days: 66 pcs. - if ordered today
Relay module, 2700608, Phoenix Contact
Axioline F, Relay module, Relay outputs: 4 (floating), N/O contact, 220 VDC, 230 VAC, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- Meets the requirements of IEC 61850-3 and IEEE 1613
- 4 monostable relays
- Floating connections for 4 actuators
- Nominal current of each output: 8 A
- Total current of the module: 32 A (4 x 8 A)
- Device rating plate stored
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O module | |
| Contact type | 4 Form A (N/O) | |
| Number of outputs | 4 | |
| Control Voltage | 5 VDC | |
| Rated current | 8 A | |
| Switching Voltage (AC) | 240 V | |
| Switching Voltage (DC) | 250 V | |
| Data transmission rate | 100000000 mb/s | |
| Assembly | rail mounting | |
| Width | 53.6 mm | |
| Height | 126.1 mm | |
| Depth | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |