2319430 | Phoenix Contact
Relay module, 16 Form A (N/O), 4 A, 230 V (DC), 230 V (AC), monostable, 2319430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,820.224 € *
Standard delivery time from the manufacturer is: 10 Weeks
Industrial relay, 2319430, Phoenix Contact
Features
- 1 N/O contact per channel
- Contact material AgNi (90/10) gold-plated
- Overvoltage category II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Contact type | 16 Form A (N/O) | |
| Number of outputs | 16 | |
| Control Voltage | 24 VDC | |
| Rated current | 4 A | |
| Switching Voltage (AC) | 230 V | |
| Switching Voltage (DC) | 230 V | |
| Assembly | rail mounting | |
| Width | 424.5 mm | |
| Height | 127.5 mm | |
| Depth | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |