1421783 | Phoenix Contact
Connector kit, 5 pole, IP65/IP67, 1421783
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7821 € *
Available in 5 Days: 2,827 pcs. - if ordered today
Connector Set, 1421783, Phoenix Contact
Power connector, degree of protection: IP65/IP67, number of positions: 5, material: Zinc die-cast, connection cross section: AWG 18- 13, cable outlet: straight.
FEATURES
- Fixed coding
- Increased temperature range
- Lockable
- One-part housing
Technical Data
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Housing material: Die-cast Zinc
- Number of contacts: 5
- Degree of protection: IP65/IP67
- Rated current: 16 A
- Rated voltage: 24 V
- Length: 67 mm
- Width: 31 mm
- Height: 36 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Shell Material | zinc die casting | |
| Type of locking | push pull | |
| Degree of protection (IP) | IP65/IP67 | |
| Version | data connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |