1416357 | Phoenix Contact
Connector kit, size B16, 16 pole + PE , IP66, 1416357
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.7133 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connector Set, 1416357, Phoenix Contact
Connector set, number of positions: 16, material: Die-cast aluminum, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14
Technical Data
- Connection type of the conductor: Push-in connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: Aluminium
- Number of contacts: 16
- Degree of protection: IP66
- Rated current: 16 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- PE contact: true
- Length: 114 mm
- Width: 53 mm
- Height: 90.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | cross bow locking | |
| Contact connection | push-in | |
| Degree of protection (IP) | IP66 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |