1411491 | Phoenix Contact

Connector kit, size B10, 10 pole + PE , IP66, 1411491

Order No.: 62P2337
EAN: 4046356932912
MPN:
1411491
HC-EVO-B10PT-BWSC-HL-M25ELC-AL
Series: HC-EVO
1411491 Phoenix Contact Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.5268 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
111.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.5268 €

Connector Set, 1411491, Phoenix Contact

EVO connector set, B10 series, metal housing, consisting of sleeve housing 1411456, panel mounting base 1411321, EVO screw connection 1411446, push-in contact inserts: 1407729, 1407730

Technical Data

  • Connection type of the conductor: Push-in connection
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Housing material: Aluminium
  • Number of contacts: 10
  • Degree of protection: IP66
  • Rated current: 16 A
  • Rated voltage: 500 V
  • Rated impulse voltage: 6 kV
  • PE contact: true
  • Length: 93.5 mm
  • Width: 53 mm
  • Height: 94.5 mm
Technical specifications
Filter Property Value
Pin number 10 pole
Shell size B10
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Contact connection push-in
Degree of protection (IP) IP66
Version connector kit
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No