1411358 | Phoenix Contact

Connector kit, size D25, 16 pole + PE , IP66, 1411358

Order No.: 62P2299
EAN: 4046356929288
MPN:
1411358
HC-EVO-A16UT-BWS-HH-M25-PLRBK
Series: HC-EVO
1411358 Phoenix Contact Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.0548 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
101.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
101.0548 €

Connector Set, 1411358, Phoenix Contact

Connector set, degree of protection: IP66, number of positions: 16, material: PA, connection method: Screw connection, connection cross section: AWG 20- 14

Technical specifications
Filter Property Value
Pin number 16 pole
Shell size D25
Shell Material PA
Type of locking longitudinal bow locking
Contact connection screw connection
Degree of protection (IP) IP66
Version connector kit
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No