1411356 | Phoenix Contact
Connector kit, size D15, 10 pole + PE , IP66, 1411356
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.8133 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connector Set, 1411356, Phoenix Contact
Connector set, degree of protection: IP66, number of positions: 10, material: PA, connection method: Screw connection, connection cross section: AWG 20- 14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Shell size | D15 | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP66 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |