1409707 | Phoenix Contact
Connector kit, size B10, 10 pole + PE , IP65, 1409707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.4142 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connector Set, 1409707, Phoenix Contact
Connector set, consisting of: B10 sleeve housing and panel mounting base, 10-pos. plug and socket insert, M25 cable gland.
Technical Data
- Connection type of the conductor: Screw connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: Aluminium
- Number of contacts: 10
- Degree of protection: IP65
- Rated current: 24 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- PE contact: true
- Length: 93 mm
- Width: 43 mm
- Height: 83 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Shell size | B10 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | longitudinal bow locking | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |