1409655 | Phoenix Contact
Connector kit, size D7, 3 pole + PE , IP65, 1409655
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.9081 € *
Available in 5 Days: 9 pcs. - if ordered today
Connector Set, 1409655, Phoenix Contact
Connector set, consisting of: D7 sleeve housing and panel mounting base, 3-pos. plug and socket insert, M20 cable gland.
Technical Data
- Connection type of the conductor: Screw connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: Aluminium
- Degree of protection: IP65
- Rated current: 24 A
- Rated voltage: 230 V
- Rated impulse voltage: 4 kV
- PE contact: true
- Length: 34.2 mm
- Width: 38 mm
- Height: 123 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Shell size | D7 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |