1408791 | Phoenix Contact
Connector kit, size B10, 10 pole + PE , IP66, 1408791
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.6816 € *
Available in 5 Days: 22 pcs. - if ordered today
Connector Set, 1408791, Phoenix Contact
EVO connector set, B10 series, plastic housing, consisting of sleeve housing, panel mounting base, push-in contact inserts: 1407729, 1407730, 1407633, 1407626, 1407670
FEATURES
- Halogen-free plastic
- Lower risk of condensation
- Completely corrosion-resistant
- Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Technical Data
- Connection type of the conductor: Push-in connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: PA
- Number of contacts: 10
- Degree of protection: IP66
- Rated current: 16 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- PE contact: true
- Length: 93.5 mm
- Width: 53 mm
- Height: 106 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Shell size | B10 | |
| Shell Material | PA | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Contact connection | push-in | |
| Degree of protection (IP) | IP66 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |