1407712 | Phoenix Contact
Connector kit, size B16, 16 pole + PE , IP66, 1407712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.1199 € *
Standard delivery time from the manufacturer is: 2 Weeks
Connector Set, 1407712, Phoenix Contact
EVO connector set consisting of: 1407731, 1407732, 1407648, 1407643, 1407670
FEATURES
- Halogen-free plastic
- Lower risk of condensation
- Completely corrosion-resistant
- Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Technical Data
- Connection type of the conductor: Push-in connection
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Housing material: PA
- Number of contacts: 16
- Degree of protection: IP66
- Rated current: 16 A
- Rated voltage: 500 V
- Rated impulse voltage: 6 kV
- PE contact: true
- Length: 114 mm
- Width: 53 mm
- Height: 124 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Shell size | B16 | |
| Shell Material | PA | |
| Cable Outlet | M25, straight | |
| Type of locking | cross bow locking | |
| Contact connection | push-in | |
| Degree of protection (IP) | IP66 | |
| Version | connector kit | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |