1325999 | Phoenix Contact
Connector kit, size D7, 8 pole, IP66, 1325999
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9630 € *
Available in 5 Days: 131 pcs. - if ordered today
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
10 pcs.
30.9400 €
25 pcs.
29.1431 €
50 pcs.
27.5485 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 1325999, Phoenix Contact
Connector set, number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), material: PA, connection cross section: AWG 26-24, cable outlet: straight, With RJ45 contact insert, with slotted seal.
Features
- Lower costs than metal version
- Labeling option using 9 x 20 mm marking label
- Low weight
- Lower risk of condensation
- Completely corrosion-resistant
- Halogen-free plastic
- Marking label can be attached
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Shell size | D7 | |
| Shell Material | PA | |
| Cable Outlet | M20, straight | |
| Type of locking | bar lock | |
| Degree of protection (IP) | IP66 | |
| Version | connector kit | |
| Special Contacts | RJ45 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |