1249560 | Phoenix Contact

Connector kit, size D7, 8 pole, IP66, 1249560

Order No.: 62P2204
EAN: 4063151354855
MPN:
1249560
HC-STA-RJ45GC-BWSC-ELAL
Series: HC-STA
1249560 Phoenix Contact Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4279 € *
Available in 5 Days: 97 pcs. - if ordered today
Total Price:
31.43 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4279 €
10 pcs.
29.4882 €
25 pcs.
27.7865 €
50 pcs.
26.2633 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector set, 1249560, Phoenix Contact

Connector set, number of positions: 8, CAT6, material: Die-cast aluminum, salt water resistant, Gender changer.

Technical specifications
Filter Property Value
Pin number 8 pole
Shell size D7
Shell Material die-cast aluminum
Type of locking bar lock
Degree of protection (IP) IP66
Version connector kit
Special Contacts RJ45
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No