1249558 | Phoenix Contact
Connector kit, size D7, IP66, 1249558
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1003 € *
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
17.10 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1003 €
10 pcs.
15.3867 €
50 pcs.
14.4347 €
100 pcs.
13.5779 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 1249558, Phoenix Contact
Connector set, material: PA, cable outlet: lateral, with slotted seal, with adapter for patch cables.
Features
- Lower costs than metal version
- Labeling option using 9 x 20 mm marking label
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | D7 | |
| Shell Material | PA | |
| Cable Outlet | M20, angled | |
| Degree of protection (IP) | IP66 | |
| Version | connector kit | |
| Special Contacts | RJ45 | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |