1249557 | Phoenix Contact
Connector kit, size D7, 8 pole, IP66, 1249557
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7183 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
10 pcs.
17.7548 €
25 pcs.
16.6362 €
50 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 1249557, Phoenix Contact
Connector set, number of positions: 8, CAT6A, material: PA, connection method: Crimp connection, connection cross section: AWG 24- 27, cable outlet: lateral, With RJ45 contact insert, with slotted seal.
Features
- Lower costs than metal version
- Labeling option using 9 x 20 mm marking label
- Low weight
- Lower risk of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Shell size | D7 | |
| Shell Material | PA | |
| Cable Outlet | M20, angled | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP66 | |
| Version | connector kit | |
| Special Contacts | RJ45 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |