1249555 | Phoenix Contact

Connector kit, size D7, 8 pole, IP66, 1249555

Order No.: 62P2202
EAN: 4063151354756
MPN:
1249555
HC-STA-RJ45I-23-HT-M20-PLRBK
Series: HC-STA
1249555 Phoenix Contact Rectangular Connector Sets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.5941 € *
Available in 5 Days: 59 pcs. - if ordered today
Total Price:
32.59 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5941 €
10 pcs.
30.5949 €
25 pcs.
28.8218 €
50 pcs.
27.2391 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector set, 1249555, Phoenix Contact

Connector set, number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), material: PA, connection method: IDC fast connection, connection cross section: AWG 23- 22, cable outlet: straight, With RJ45 contact insert, with slotted seal.

Features

  • Lower costs than metal version
  • Labeling option using 9 x 20 mm marking label
  • Low weight
  • Lower risk of condensation
Technical specifications
Filter Property Value
Pin number 8 pole
Shell size D7
Shell Material PA
Cable Outlet M20, straight
Type of locking bar lock
Contact connection IDC connection
Degree of protection (IP) IP66
Version connector kit
Special Contacts RJ45
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No