3240547 | Phoenix Contact
Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, blue, 3240547
Unit Price (€ / pc.)
0.4403 € *
Available: 140 pcs.
Available in 5 Days: 36,125 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, C-SCFFI 2,5/6,3X0,8, Phoenix Contact
Flat receptacle, fully insulated, blue, 1.5-2.5 mm², For plug 6.3 x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |