3240158 | Phoenix Contact
Uninsulated flat plug sleeve, 4.8 x 0.5 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, 3240158
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2963 € *
Available in 5 Days: 75,099 pcs. - if ordered today
Connector, C-SCF 2,5/4,8X0,8, Phoenix Contact
Flat plug sleeve, uninsulated, 1.5-2.5 mm², 4.8 x 0.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.5 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Length | 15.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |