3240052 | Phoenix Contact
Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, tin-plated, red, 3240052
Unit Price (€ / pc.)
0.3451 € *
Available: 300 pcs.
Next delivery: 200 pcs. on 2026-04-16
Available in 5 Days: 33,725 pcs. - if ordered today
Connector, C-SCFI 1,5/6,3X0,8, Phoenix Contact
Flat plug sleeve, red, 0.5-1.5 mm², 6.3 x 0.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Length | 21.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |