3240050 | Phoenix Contact
Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, tin-plated, red, 3240050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 6,200 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, C-SCFI 1,5/4,8X0,5, Phoenix Contact
Flat plug sleeve, red, 0.5-1.5 mm², 4.8 x 0.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.5 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Length | 19.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |