2906957 | Phoenix Contact
Connection cable, 6 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2906957
Order No.: 64P3442
EAN: 4055626144894
MPN:
2906957
CABLE-2FLK24/2FLK24/DV/ 6,0M/S
Series: CABLE-2FLK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
239.1424 € *
Standard delivery time from the manufacturer is: 7 Weeks
Shielded round cable, 2906957, Phoenix Contact
Assembled shielded round cable, Controller: Emerson Delta V S-Series, Connection 1: IDC/FLK socket strip (2x24-position), Connection 2: IDC/FLK socket strip (2x24-position), Cable length: 6 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | IDC/FLK socket header | |
| Connection (2) | IDC/FLK socket header | |
| Cable length | 6 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |