2904674 | Phoenix Contact
PHOENIX CO 2904674
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9817 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable set, 2904674, Phoenix Contact
Cable set for signal transmission on the termination carrier for two-channel modules or modules with double output from the MACX Analog Ex series. Connection of terminal points 3.1 and 3.2 as well as 2.1 and 2.2 (signal transmission) to the signal PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable kit | |
| Connection 1 design | straight | |
| Connection 2 design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |