2904073 | Phoenix Contact

Connection cable, 0.5 m, IDC/FLK socket header, 10 pole angled to open end, 2904073

Order No.: 64P3767
EAN: 4046356773164
MPN:
2904073
CABLE-FLK10/OE/0,14/ 0,5M
Series: CABLE-FLK
2904073 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.9527 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.9527 €

Cable set, 2904073, Phoenix Contact

Round cable set, Connection 1: Single wires (10-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x10-positions), Cable length: 0.5 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) IDC/FLK socket header, 10 pole
Connection (2) open end
Cable length 0.5 m
Connection 1 design angled
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes