2903479 | Phoenix Contact
Connection cable, 3 m, Fujitsu plug connector, 40 pole straight to IDC/FLK socket header, 50 pole angled, 2903479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.4633 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable set, 2903479, Phoenix Contact
Round cable set, Connection 1: Connector (1x40-positions), Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | Fujitsu plug connector, 40 pole | |
| Connection (2) | IDC/FLK socket header, 50 pole | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Connection 2 design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |