2903469 | Phoenix Contact

Connection cable, 1 m, Fujitsu plug connector, 40 pole straight to IDC/FLK socket header, 50 pole angled, 2903469

Order No.: 64P3689
EAN: 4046356742689
MPN:
2903469
CABLE-FCN40/1X50/ 1,0M/IM/MEL
Series: CABLE-FCN
2903469 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.6851 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
102.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.6851 €

Cable set, 2903469, Phoenix Contact

Round cable set, Connection 1: Connector (1x40-positions), Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 1 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) Fujitsu plug connector, 40 pole
Connection (2) IDC/FLK socket header, 50 pole
Cable length 1 m
Connection 1 design straight
Connection 2 design angled
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes