2901701 | Phoenix Contact
Loop bridge, 3 m, 2.5 mm², 2901701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.5872 € *
Available: 1 pcs.
Available in 10 days: 1 pcs. - if ordered today
Bridge, 2901701, Phoenix Contact
3-phase loop bridge for 9 CONTACTRON modules, with screw connection and 22.5 mm housing width, connecting cable: 3 m.
Features
- Bridging of 2 to 10 devices with maximum module spacing of 22.5 mm
- Considerable reduction in wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | loop bridge | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |