2318198 | Phoenix Contact

Connection cable, 6 m, IDC/FLK socket header, 16 pole angled to open end, 2318198

Order No.: 64P3794
EAN: 4046356295741
MPN:
2318198
CABLE-FLK16/OE/0,14/ 6,0M
Series: CABLE-FLK
2318198 Phoenix Contact Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.3552 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.3552 €

Cable set, 2318198, Phoenix Contact

Round cable set, Connection 1: Single wires (16-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x16-positions), Cable length: 6 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) IDC/FLK socket header, 16 pole
Connection (2) open end
Cable length 6 m
Connection 1 design angled
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes